
MAASU21GSB7104KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSB7104KTCA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7104KTCA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7104KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7104KTCA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7104KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91000 | RM9.10 |
| 50 | RM0.66900 | RM33.45 |
| 100 | RM0.59570 | RM59.57 |
| 500 | RM0.47202 | RM236.01 |
| 1,000 | RM0.43383 | RM433.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38667 | RM1,160.01 |
| 6,000 | RM0.36362 | RM2,181.72 |
| 9,000 | RM0.35207 | RM3,168.63 |
| 15,000 | RM0.33927 | RM5,089.05 |
| 21,000 | RM0.33179 | RM6,967.59 |
| 30,000 | RM0.32460 | RM9,738.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

