
MAJCE31LBB7105MTEA01 | |
|---|---|
DigiKey Part Number | 587-MAJCE31LBB7105MTEA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAJCE31LBB7105MTEA01 |
Description | MLCC, 1206, 16V, X7R, 1 UF20 % |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44140 | RM882.80 |
| 4,000 | RM0.39683 | RM1,587.32 |
| 6,000 | RM0.37419 | RM2,245.14 |
| 10,000 | RM0.34881 | RM3,488.10 |
| 14,000 | RM0.33382 | RM4,673.48 |
| 20,000 | RM0.31927 | RM6,385.40 |
| 50,000 | RM0.28745 | RM14,372.50 |
| 100,000 | RM0.27482 | RM27,482.00 |
| Unit Price without VAT: | RM0.44140 |
|---|---|
| Unit Price with VAT: | RM0.48554 |

