MBARQ105SCG2R7BFRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.57185
Datasheet
2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBARQ105SCG2R7BFRA01

DigiKey Part Number
587-MBARQ105SCG2R7BFRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBARQ105SCG2R7BFRA01
Description
CAP CER 2.7PF 250V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBARQ105SCG2R7BFRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCARQ105SCG2R7BFRA01Taiyo Yuden0587-MCARQ105SCG2R7BFRA01TR-NDRM0.57185Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.86135RM8,613.50
Manufacturers Standard Package
Unit Price without VAT:RM0.86135
Unit Price with VAT:RM0.94749