MBASH168SB7223KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,632
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.21019
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,590
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.08363
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.21019
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.21019
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.08293
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.08363
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.21019
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,730
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 58,784
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,897
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 365,692
Unit Price: RM0.39000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASH168SB7223KTNA01

DigiKey Part Number
587-MBASH168SB7223KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASH168SB7223KTNA01
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASH168SB7223KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08363RM334.52
Manufacturers Standard Package
Unit Price without VAT:RM0.08363
Unit Price with VAT:RM0.09199