0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG0R9BFNA01

DigiKey Part Number
587-MBASU063SCG0R9BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG0R9BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG0R9BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG0R9BFNA01
Description
CAP CER 0.9PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10160RM5.08
100RM0.08710RM8.71
500RM0.06234RM31.17
1,000RM0.05484RM54.84
2,500RM0.04693RM117.33
5,000RM0.04219RM210.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03634RM545.10
30,000RM0.03348RM1,004.40
45,000RM0.03205RM1,442.25
75,000RM0.03047RM2,285.25
105,000RM0.02955RM3,102.75
150,000RM0.02866RM4,299.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900