
MBASU063SCG2R2BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG2R2BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG2R2BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG2R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG2R2BFNA01 |
Description | CAP CER 2.2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09700 | RM4.85 |
| 100 | RM0.08270 | RM8.27 |
| 500 | RM0.05942 | RM29.71 |
| 1,000 | RM0.05224 | RM52.24 |
| 2,500 | RM0.04470 | RM111.75 |
| 5,000 | RM0.04018 | RM200.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03461 | RM519.15 |
| 30,000 | RM0.03334 | RM1,000.20 |
| 45,000 | RM0.02814 | RM1,266.30 |
| 75,000 | RM0.02729 | RM2,046.75 |
| 180,000 | RM0.02689 | RM4,840.20 |
| 360,000 | RM0.02554 | RM9,194.40 |
| 375,000 | RM0.02547 | RM9,551.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

