
MBASU105SCG101JFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG101JFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG101JFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG101JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG101JFNA01 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SCG101JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10000 | RM5.00 |
| 100 | RM0.08550 | RM8.55 |
| 500 | RM0.06154 | RM30.77 |
| 1,000 | RM0.05418 | RM54.18 |
| 2,500 | RM0.04643 | RM116.08 |
| 5,000 | RM0.04177 | RM208.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04023 | RM402.30 |
| 20,000 | RM0.03480 | RM696.00 |
| 30,000 | RM0.03322 | RM996.60 |
| 50,000 | RM0.03148 | RM1,574.00 |
| 70,000 | RM0.03046 | RM2,132.20 |
| 100,000 | RM0.02948 | RM2,948.00 |
| 120,000 | RM0.02902 | RM3,482.40 |
| 240,000 | RM0.02746 | RM6,590.40 |
| 250,000 | RM0.02737 | RM6,842.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

