0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCGR75BFNA01

DigiKey Part Number
587-MBASU105SCGR75BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCGR75BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCGR75BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCGR75BFNA01
Description
CAP CER .75PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17300RM1.73
50RM0.11900RM5.95
100RM0.10240RM10.24
500RM0.07430RM37.15
1,000RM0.06564RM65.64
2,500RM0.05656RM141.40
5,000RM0.05111RM255.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04249RM424.90
20,000RM0.04206RM841.20
30,000RM0.04110RM1,233.00
50,000RM0.03905RM1,952.50
70,000RM0.03786RM2,650.20
100,000RM0.03758RM3,758.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900