3.3 µH Shielded Drum Core, Wirewound Inductor 650 mA 500mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBKK2012T3R3M

DigiKey Part Number
587-4159-2-ND - Tape & Reel (TR)
587-4159-1-ND - Cut Tape (CT)
587-4159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBKK2012T3R3M
Description
FIXED IND 3.3UH 650MA 500 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 650 mA 500mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBKK2012T3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.49300RM4.93
100RM0.40580RM40.58
1,000RM0.33384RM333.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30410RM912.30
6,000RM0.28674RM1,720.44
9,000RM0.27705RM2,493.45
15,000RM0.26532RM3,979.80
21,000RM0.25787RM5,415.27
30,000RM0.25021RM7,506.30
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900