
MBKK2012T4R7M | |
|---|---|
DigiKey Part Number | 587-4160-2-ND - Tape & Reel (TR) 587-4160-1-ND - Cut Tape (CT) 587-4160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK2012T4R7M |
Description | FIXED IND 4.7UH 600MA 615 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 600 mA 615mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK2012T4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 615mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.47300 | RM4.73 |
| 100 | RM0.38810 | RM38.81 |
| 1,000 | RM0.31898 | RM318.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29058 | RM871.74 |
| 6,000 | RM0.27398 | RM1,643.88 |
| 9,000 | RM0.26472 | RM2,382.48 |
| 15,000 | RM0.25351 | RM3,802.65 |
| 21,000 | RM0.24639 | RM5,174.19 |
| 30,000 | RM0.23907 | RM7,172.10 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

