
MCASE105SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE105SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MCASE105SB7223KFNA01CT-ND - Cut Tape (CT) 587-MCASE105SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE105SB7223KFNA01 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE105SB7223KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF105B7223KVHF | Taiyo Yuden | 13,697 | 587-6582-1-ND | RM0.10000 | Parametric Equivalent |
| AC0402KRX7R7BB223 | YAGEO | 9,446 | 311-3062-1-ND | RM0.10000 | Parametric Equivalent |
| C0402C223K4RACAUTO | KEMET | 18,838 | 399-6834-1-ND | RM0.39000 | Parametric Equivalent |
| C0402C223K4RECAUTO | KEMET | 43,895 | 399-17877-1-ND | RM0.14000 | Parametric Equivalent |
| CGJ2B2X7R1C223K050BA | TDK | 15,057 | 445-8091-1-ND | RM0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45300 | RM4.53 |
| 50 | RM0.32220 | RM16.11 |
| 100 | RM0.28250 | RM28.25 |
| 500 | RM0.21520 | RM107.60 |
| 1,000 | RM0.19452 | RM194.52 |
| 2,500 | RM0.17270 | RM431.75 |
| 5,000 | RM0.15958 | RM797.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14879 | RM1,487.90 |
| 20,000 | RM0.13991 | RM2,798.20 |
| 30,000 | RM0.13546 | RM4,063.80 |
| 50,000 | RM0.13053 | RM6,526.50 |
| 70,000 | RM0.12765 | RM8,935.50 |
| 100,000 | RM0.12488 | RM12,488.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

