2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE31LSB5225KTNA01

DigiKey Part Number
587-MCASE31LSB5225KTNA01TR-ND - Tape & Reel (TR)
587-MCASE31LSB5225KTNA01CT-ND - Cut Tape (CT)
587-MCASE31LSB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE31LSB5225KTNA01
Description
CAP CER 2.2UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE31LSB5225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.63400RM6.34
50RM0.46020RM23.01
100RM0.40620RM40.62
500RM0.31552RM157.76
1,000RM0.28754RM287.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.26457RM529.14
4,000RM0.24566RM982.64
6,000RM0.23619RM1,417.14
10,000RM0.22571RM2,257.10
14,000RM0.21958RM3,074.12
20,000RM0.21368RM4,273.60
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000