
MCASE32NSB7106KTNB25 | |
|---|---|
DigiKey Part Number | 587-MCASE32NSB7106KTNB25TR-ND - Tape & Reel (TR) 587-MCASE32NSB7106KTNB25CT-ND - Cut Tape (CT) 587-MCASE32NSB7106KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32NSB7106KTNB25 |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32NSB7106KTNB25 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28400 | RM12.84 |
| 50 | RM0.96220 | RM48.11 |
| 100 | RM0.86310 | RM86.31 |
| 500 | RM0.69670 | RM348.35 |
| 1,000 | RM0.64523 | RM645.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60295 | RM1,205.90 |
| 4,000 | RM0.56816 | RM2,272.64 |
| 6,000 | RM0.55073 | RM3,304.38 |
| 10,000 | RM0.53141 | RM5,314.10 |
| 14,000 | RM0.52012 | RM7,281.68 |
| 20,000 | RM0.50926 | RM10,185.20 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

