
MCASH105SB7102KFCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH105SB7102KFCA01TR-ND - Tape & Reel (TR) 587-MCASH105SB7102KFCA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCASH105SB7102KFCA01 |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH105SB7102KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27820 | RM13.91 |
| 100 | RM0.24270 | RM24.27 |
| 500 | RM0.18344 | RM91.72 |
| 1,000 | RM0.16524 | RM165.24 |
| 2,500 | RM0.14606 | RM365.15 |
| 5,000 | RM0.13451 | RM672.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12501 | RM1,250.10 |
| 20,000 | RM0.11720 | RM2,344.00 |
| 30,000 | RM0.11328 | RM3,398.40 |
| 50,000 | RM0.10895 | RM5,447.50 |
| 70,000 | RM0.10641 | RM7,448.70 |
| 100,000 | RM0.10398 | RM10,398.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

