4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH168SB7472KTNA01

DigiKey Part Number
587-MCASH168SB7472KTNA01TR-ND - Tape & Reel (TR)
587-MCASH168SB7472KTNA01CT-ND - Cut Tape (CT)
587-MCASH168SB7472KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH168SB7472KTNA01
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH168SB7472KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,400
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35100RM3.51
50RM0.24740RM12.37
100RM0.21510RM21.51
500RM0.16170RM80.85
1,000RM0.14527RM145.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12061RM482.44
8,000RM0.11148RM891.84
12,000RM0.10691RM1,282.92
20,000RM0.10184RM2,036.80
28,000RM0.09888RM2,768.64
40,000RM0.09603RM3,841.20
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300