
MCASH168SB7472KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7472KTNA01TR-ND - Tape & Reel (TR) 587-MCASH168SB7472KTNA01CT-ND - Cut Tape (CT) 587-MCASH168SB7472KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7472KTNA01 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7472KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24740 | RM12.37 |
| 100 | RM0.21510 | RM21.51 |
| 500 | RM0.16170 | RM80.85 |
| 1,000 | RM0.14527 | RM145.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12061 | RM482.44 |
| 8,000 | RM0.11148 | RM891.84 |
| 12,000 | RM0.10691 | RM1,282.92 |
| 20,000 | RM0.10184 | RM2,036.80 |
| 28,000 | RM0.09888 | RM2,768.64 |
| 40,000 | RM0.09603 | RM3,841.20 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

