0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH21GSB7104KTNA01

DigiKey Part Number
587-MCASH21GSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASH21GSB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASH21GSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH21GSB7104KTNA01
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH21GSB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,190
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.45300RM4.53
50RM0.32160RM16.08
100RM0.28130RM28.13
500RM0.21434RM107.17
1,000RM0.19369RM193.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16828RM504.84
6,000RM0.15585RM935.10
9,000RM0.14963RM1,346.67
15,000RM0.14275RM2,141.25
21,000RM0.13872RM2,913.12
30,000RM0.13485RM4,045.50
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900