MCASH21GSB7104KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,119
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,150
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15355
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.32440
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,190
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,755
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.32440
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.13798
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15355
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.32440
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,340
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 41
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 10,656
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.93148
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH21GSB7104KTNA1J

DigiKey Part Number
587-MCASH21GSB7104KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH21GSB7104KTNA1J
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH21GSB7104KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.15355RM460.65
Manufacturers Standard Package
Unit Price without VAT:RM0.15355
Unit Price with VAT:RM0.16891