
MCASH31LSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH31LSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASH31LSB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASH31LSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7474KTNA01 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76400 | RM7.64 |
| 50 | RM0.55640 | RM27.82 |
| 100 | RM0.49370 | RM49.37 |
| 500 | RM0.38722 | RM193.61 |
| 1,000 | RM0.35440 | RM354.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.32744 | RM654.88 |
| 4,000 | RM0.30525 | RM1,221.00 |
| 6,000 | RM0.29415 | RM1,764.90 |
| 10,000 | RM0.28185 | RM2,818.50 |
| 14,000 | RM0.27466 | RM3,845.24 |
| 20,000 | RM0.26774 | RM5,354.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

