4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH32MSC7475KPCA01

DigiKey Part Number
587-MCASH32MSC7475KPCA01TR-ND - Tape & Reel (TR)
587-MCASH32MSC7475KPCA01CT-ND - Cut Tape (CT)
587-MCASH32MSC7475KPCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH32MSC7475KPCA01
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH32MSC7475KPCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.33000RM5.33
10RM3.48800RM34.88
50RM2.75560RM137.78
100RM2.52920RM252.92
500RM2.14722RM1,073.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.02900RM2,029.00
2,000RM1.93173RM3,863.46
3,000RM1.88300RM5,649.00
5,000RM1.82900RM9,145.00
7,000RM1.79742RM12,581.94
10,000RM1.76704RM17,670.40
Manufacturers Standard Package
Unit Price without VAT:RM5.33000
Unit Price with VAT:RM5.86300