
MCASH32MSC7475MPCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32MSC7475MPCA01TR-ND - Tape & Reel (TR) 587-MCASH32MSC7475MPCA01CT-ND - Cut Tape (CT) 587-MCASH32MSC7475MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32MSC7475MPCA01 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32MSC7475MPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.34500 | RM33.45 |
| 50 | RM2.63820 | RM131.91 |
| 100 | RM2.41990 | RM241.99 |
| 500 | RM2.05054 | RM1,025.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.93635 | RM1,936.35 |
| 2,000 | RM1.84233 | RM3,684.66 |
| 3,000 | RM1.79523 | RM5,385.69 |
| 5,000 | RM1.74303 | RM8,715.15 |
| 7,000 | RM1.71251 | RM11,987.57 |
| 10,000 | RM1.68316 | RM16,831.60 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |

