
MCASH32NSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32NSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASH32NSB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASH32NSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32NSB7105KTNA01 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32NSB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42200 | RM14.22 |
| 50 | RM1.07160 | RM53.58 |
| 100 | RM0.96450 | RM96.45 |
| 500 | RM0.78280 | RM391.40 |
| 1,000 | RM0.72665 | RM726.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.68052 | RM1,361.04 |
| 4,000 | RM0.64255 | RM2,570.20 |
| 6,000 | RM0.62353 | RM3,741.18 |
| 10,000 | RM0.60245 | RM6,024.50 |
| 14,000 | RM0.59012 | RM8,261.68 |
| 20,000 | RM0.57827 | RM11,565.40 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

