4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105BB5475MFNA01

DigiKey Part Number
587-MCASJ105BB5475MFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105BB5475MFNA01CT-ND - Cut Tape (CT)
587-MCASJ105BB5475MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105BB5475MFNA01
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105BB5475MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,180
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33500RM3.35
50RM0.23560RM11.78
100RM0.20490RM20.49
500RM0.15342RM76.71
1,000RM0.13762RM137.62
2,500RM0.12100RM302.50
5,000RM0.11101RM555.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10279RM1,027.90
20,000RM0.09603RM1,920.60
30,000RM0.09264RM2,779.20
50,000RM0.08889RM4,444.50
70,000RM0.08670RM6,069.00
100,000RM0.08459RM8,459.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900