MCASJ105SB5105MFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 67,599
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02894
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,967
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.04087
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02635
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 85,800
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17,732
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.16771
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 15,821
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 115,062
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.05180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48,298
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 649,356
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00822
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB5105MFNA1J

DigiKey Part Number
587-MCASJ105SB5105MFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASJ105SB5105MFNA1J
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB5105MFNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02635RM263.50
Manufacturers Standard Package
Unit Price without VAT:RM0.02635
Unit Price with VAT:RM0.02899