2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ168SB7225KTNB25

DigiKey Part Number
587-MCASJ168SB7225KTNB25TR-ND - Tape & Reel (TR)
587-MCASJ168SB7225KTNB25CT-ND - Cut Tape (CT)
587-MCASJ168SB7225KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ168SB7225KTNB25
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ168SB7225KTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,866
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50000RM5.00
50RM0.35700RM17.85
100RM0.31320RM31.32
500RM0.24010RM120.05
1,000RM0.21753RM217.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18374RM734.96
8,000RM0.17120RM1,369.60
12,000RM0.16493RM1,979.16
20,000RM0.15797RM3,159.40
28,000RM0.15391RM4,309.48
40,000RM0.14999RM5,999.60
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700