
MCASJ32MSB5476KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ32MSB5476KPNA01TR-ND - Tape & Reel (TR) 587-MCASJ32MSB5476KPNA01CT-ND - Cut Tape (CT) 587-MCASJ32MSB5476KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ32MSB5476KPNA01 |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ32MSB5476KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.30100 | RM23.01 |
| 50 | RM1.77860 | RM88.93 |
| 100 | RM1.61780 | RM161.78 |
| 500 | RM1.34614 | RM673.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.26214 | RM1,262.14 |
| 2,000 | RM1.19305 | RM2,386.10 |
| 3,000 | RM1.15845 | RM3,475.35 |
| 5,000 | RM1.12009 | RM5,600.45 |
| 7,000 | RM1.09767 | RM7,683.69 |
| 10,000 | RM1.07610 | RM10,761.00 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

