
MCASL042SCG220JWNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL042SCG220JWNA01TR-ND - Tape & Reel (TR) 587-MCASL042SCG220JWNA01CT-ND - Cut Tape (CT) 587-MCASL042SCG220JWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL042SCG220JWNA01 |
Description | CAP CER 22PF 10V C0G 01005 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.02496 | RM998.40 |
| Unit Price without VAT: | RM0.02496 |
|---|---|
| Unit Price with VAT: | RM0.02746 |

