
MCASL168SB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB7474KTNA01 |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB7474KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.31900 | RM3.19 |
| 50 | RM0.22460 | RM11.23 |
| 100 | RM0.19540 | RM19.54 |
| 500 | RM0.14594 | RM72.97 |
| 1,000 | RM0.13077 | RM130.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10811 | RM432.44 |
| 8,000 | RM0.09970 | RM797.60 |
| 12,000 | RM0.09549 | RM1,145.88 |
| 20,000 | RM0.09083 | RM1,816.60 |
| 28,000 | RM0.08811 | RM2,467.08 |
| 40,000 | RM0.08549 | RM3,419.60 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

