-1,45mm.jpg)
MCASL21GSB7105KTNB25 | |
|---|---|
DigiKey Part Number | 587-MCASL21GSB7105KTNB25TR-ND - Tape & Reel (TR) 587-MCASL21GSB7105KTNB25CT-ND - Cut Tape (CT) 587-MCASL21GSB7105KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GSB7105KTNB25 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GSB7105KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23560 | RM11.78 |
| 100 | RM0.20490 | RM20.49 |
| 500 | RM0.15342 | RM76.71 |
| 1,000 | RM0.13762 | RM137.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11819 | RM354.57 |
| 6,000 | RM0.10869 | RM652.14 |
| 9,000 | RM0.10394 | RM935.46 |
| 15,000 | RM0.09868 | RM1,480.20 |
| 21,000 | RM0.09560 | RM2,007.60 |
| 30,000 | RM0.09264 | RM2,779.20 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

