
MCASL32MSB5226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5226MPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB5226MPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB5226MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5226MPNA01 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5226MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.65900 | RM16.59 |
| 50 | RM1.26160 | RM63.08 |
| 100 | RM1.13910 | RM113.91 |
| 500 | RM0.93212 | RM466.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.86818 | RM868.18 |
| 2,000 | RM0.81558 | RM1,631.16 |
| 3,000 | RM0.78923 | RM2,367.69 |
| 5,000 | RM0.76005 | RM3,800.25 |
| 7,000 | RM0.74298 | RM5,200.86 |
| 10,000 | RM0.72657 | RM7,265.70 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

