
MCASL32MSB5476MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5476MPNA01TR-ND - Tape & Reel (TR) 587-MCASL32MSB5476MPNA01CT-ND - Cut Tape (CT) 587-MCASL32MSB5476MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5476MPNA01 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5476MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.17900 | RM21.79 |
| 50 | RM1.68080 | RM84.04 |
| 100 | RM1.52710 | RM152.71 |
| 500 | RM1.26726 | RM633.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.18696 | RM1,186.96 |
| 2,000 | RM1.12089 | RM2,241.78 |
| 3,000 | RM1.08778 | RM3,263.34 |
| 5,000 | RM1.05110 | RM5,255.50 |
| 7,000 | RM1.02966 | RM7,207.62 |
| 10,000 | RM1.00903 | RM10,090.30 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

