Image for MCASQ21GAB7473MTCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ21GAB7473MTCA01

DigiKey Part Number
587-MCASQ21GAB7473MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASQ21GAB7473MTCA01
Description
MLCC, 0805, 250V, X7R, 0.047 UF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
MCASQ21GAB7473MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.31247RM937.41
6,000RM0.28063RM1,683.78
9,000RM0.26445RM2,380.05
15,000RM0.24632RM3,694.80
21,000RM0.23561RM4,947.81
30,000RM0.22521RM6,756.30
75,000RM0.20248RM15,186.00
150,000RM0.19158RM28,737.00
Manufacturers Standard Package
Unit Price without VAT:RM0.31247
Unit Price with VAT:RM0.34372