MCASQ21GSB7682KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.30245
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.30245
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15891
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.30245
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.15891
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.26000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03449
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.12205
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.28332
Datasheet

Parametric Equivalent


TDK
In Stock: 5,317
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,695
Unit Price: RM0.67000
Datasheet
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ21GSB7682KTNA1J

DigiKey Part Number
587-MCASQ21GSB7682KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASQ21GSB7682KTNA1J
Description
CAP CER 6800PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ21GSB7682KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30245RM907.35
Manufacturers Standard Package
Unit Price without VAT:RM0.30245
Unit Price with VAT:RM0.33270