
MCASQ32NSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASQ32NSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MCASQ32NSB7104KTNA01CT-ND - Cut Tape (CT) 587-MCASQ32NSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASQ32NSB7104KTNA01 |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ32NSB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.52500 | RM15.25 |
| 50 | RM1.15360 | RM57.68 |
| 100 | RM1.03980 | RM103.98 |
| 500 | RM0.84694 | RM423.47 |
| 1,000 | RM0.78745 | RM787.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.73850 | RM1,477.00 |
| 4,000 | RM0.69820 | RM2,792.80 |
| 6,000 | RM0.67802 | RM4,068.12 |
| 10,000 | RM0.65565 | RM6,556.50 |
| 14,000 | RM0.64257 | RM8,995.98 |
| 20,000 | RM0.62999 | RM12,599.80 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

