0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ32NSB7104KTNA01

DigiKey Part Number
587-MCASQ32NSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASQ32NSB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASQ32NSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASQ32NSB7104KTNA01
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ32NSB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.52500RM15.25
50RM1.15360RM57.68
100RM1.03980RM103.98
500RM0.84694RM423.47
1,000RM0.78745RM787.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.73850RM1,477.00
4,000RM0.69820RM2,792.80
6,000RM0.67802RM4,068.12
10,000RM0.65565RM6,556.50
14,000RM0.64257RM8,995.98
20,000RM0.62999RM12,599.80
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800