MCASQ32NSB7154KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.50024
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: RM1.89000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.48462
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.50024
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.48462
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,162
Unit Price: RM1.89000

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM8.03553
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.56960
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM8.02876
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.18276

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.84522
Datasheet

Parametric Equivalent


TDK
In Stock: 1,997
Unit Price: RM1.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.51035
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.80620
Datasheet
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ32NSB7154KTNA1J

DigiKey Part Number
587-MCASQ32NSB7154KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASQ32NSB7154KTNA1J
Description
CAP CER 0.15UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ32NSB7154KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.50024RM1,000.48
Manufacturers Standard Package
Unit Price without VAT:RM0.50024
Unit Price with VAT:RM0.55026