
MCAST063SCG181JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST063SCG181JFNA01TR-ND - Tape & Reel (TR) 587-MCAST063SCG181JFNA01CT-ND - Cut Tape (CT) 587-MCAST063SCG181JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST063SCG181JFNA01 |
Description | CAP CER 180PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST063SCG181JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.16000 | RM8.00 |
| 100 | RM0.13790 | RM13.79 |
| 500 | RM0.10110 | RM50.55 |
| 1,000 | RM0.08987 | RM89.87 |
| 2,500 | RM0.07804 | RM195.10 |
| 5,000 | RM0.07093 | RM354.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06217 | RM932.55 |
| 30,000 | RM0.05788 | RM1,736.40 |
| 45,000 | RM0.05574 | RM2,508.30 |
| 75,000 | RM0.05336 | RM4,002.00 |
| 105,000 | RM0.05197 | RM5,456.85 |
| 150,000 | RM0.05064 | RM7,596.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

