220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST063SCG221JFNA01

DigiKey Part Number
587-MCAST063SCG221JFNA01TR-ND - Tape & Reel (TR)
587-MCAST063SCG221JFNA01CT-ND - Cut Tape (CT)
587-MCAST063SCG221JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST063SCG221JFNA01
Description
CAP CER 220PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST063SCG221JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,139
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23200RM2.32
50RM0.16000RM8.00
100RM0.13790RM13.79
500RM0.10110RM50.55
1,000RM0.08987RM89.87
2,500RM0.07804RM195.10
5,000RM0.07093RM354.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06217RM932.55
30,000RM0.05788RM1,736.40
45,000RM0.05574RM2,508.30
75,000RM0.05336RM4,002.00
105,000RM0.05197RM5,456.85
150,000RM0.05064RM7,596.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300