0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7223KFNA01

DigiKey Part Number
587-MCAST105SB7223KFNA01TR-ND - Tape & Reel (TR)
587-MCAST105SB7223KFNA01CT-ND - Cut Tape (CT)
587-MCAST105SB7223KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST105SB7223KFNA01
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7223KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R8BB223YAGEO841311-3068-1-NDRM0.39000Parametric Equivalent
C0402C223K3RACAUTOKEMET72,206399-16012-1-NDRM0.51000Parametric Equivalent
CGA2B2X7R1E223K050BATDK9,441445-5609-1-NDRM0.39000Parametric Equivalent
GCM155R71E223KA55DMurata Electronics266,459490-6044-1-NDRM0.39000Parametric Equivalent
GCM155R71E223KA55JMurata Electronics150,502490-7999-1-NDRM0.39000Parametric Equivalent
In-Stock: 18,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
50RM0.10320RM5.16
100RM0.08870RM8.87
500RM0.06352RM31.76
1,000RM0.05587RM55.87
2,500RM0.04785RM119.62
5,000RM0.04302RM215.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03907RM390.70
20,000RM0.03581RM716.20
30,000RM0.03418RM1,025.40
50,000RM0.03238RM1,619.00
70,000RM0.03133RM2,193.10
100,000RM0.03032RM3,032.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900