
MCAST168SB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST168SB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCAST168SB5105MTNA01CT-ND - Cut Tape (CT) 587-MCAST168SB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST168SB5105MTNA01 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168SB5105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19460 | RM9.73 |
| 100 | RM0.16860 | RM16.86 |
| 500 | RM0.12498 | RM62.49 |
| 1,000 | RM0.11158 | RM111.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09161 | RM366.44 |
| 8,000 | RM0.08420 | RM673.60 |
| 12,000 | RM0.08049 | RM965.88 |
| 20,000 | RM0.07639 | RM1,527.80 |
| 28,000 | RM0.07398 | RM2,071.44 |
| 40,000 | RM0.07168 | RM2,867.20 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

