MCAST31LAB7475KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.50686
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.64447
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,809
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,371
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,848
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 42,566
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 105,856
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,005
Unit Price: RM1.26000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST31LAB7475KTNA01

DigiKey Part Number
587-MCAST31LAB7475KTNA01TR-ND - Tape & Reel (TR)
587-MCAST31LAB7475KTNA01CT-ND - Cut Tape (CT)
587-MCAST31LAB7475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST31LAB7475KTNA01
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST31LAB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.86700RM8.67
50RM0.63600RM31.80
100RM0.56540RM56.54
500RM0.44688RM223.44
1,000RM0.41019RM410.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.38009RM760.18
4,000RM0.35531RM1,421.24
6,000RM0.34291RM2,057.46
10,000RM0.32916RM3,291.60
14,000RM0.32113RM4,495.82
20,000RM0.31340RM6,268.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600