12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG120JFNA01

DigiKey Part Number
587-MCASU063SCG120JFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG120JFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG120JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG120JFNA01
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU063SCG120JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
50RM0.15680RM7.84
100RM0.13510RM13.51
500RM0.09906RM49.53
1,000RM0.08802RM88.02
2,500RM0.07637RM190.92
5,000RM0.06939RM346.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06077RM911.55
30,000RM0.05656RM1,696.80
45,000RM0.05445RM2,450.25
75,000RM0.05212RM3,909.00
105,000RM0.05075RM5,328.75
150,000RM0.04944RM7,416.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900