
MCASU063SCG2R2BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG2R2BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG2R2BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG2R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG2R2BFNA01 |
Description | CAP CER 2.2 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG2R2BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08520 | RM4.26 |
| 100 | RM0.07290 | RM7.29 |
| 500 | RM0.05178 | RM25.89 |
| 1,000 | RM0.04531 | RM45.31 |
| 2,500 | RM0.03856 | RM96.40 |
| 5,000 | RM0.03451 | RM172.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02952 | RM442.80 |
| 30,000 | RM0.02709 | RM812.70 |
| 45,000 | RM0.02587 | RM1,164.15 |
| 75,000 | RM0.02452 | RM1,839.00 |
| 105,000 | RM0.02373 | RM2,491.65 |
| 150,000 | RM0.02297 | RM3,445.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

