
MCASU063SCG470JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG470JFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG470JFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG470JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG470JFNA01 |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG470JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13510 | RM13.51 |
| 500 | RM0.09906 | RM49.53 |
| 1,000 | RM0.08802 | RM88.02 |
| 2,500 | RM0.07637 | RM190.92 |
| 5,000 | RM0.06939 | RM346.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06077 | RM911.55 |
| 30,000 | RM0.05656 | RM1,696.80 |
| 45,000 | RM0.05445 | RM2,450.25 |
| 75,000 | RM0.05212 | RM3,909.00 |
| 105,000 | RM0.05075 | RM5,328.75 |
| 150,000 | RM0.04944 | RM7,416.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

