
MSAST219JB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST219JB5225MTNA01TR-ND - Tape & Reel (TR) 587-MSAST219JB5225MTNA01CT-ND - Cut Tape (CT) 587-MSAST219JB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST219JB5225MTNA01 |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST219JB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35540 | RM17.77 |
| 100 | RM0.31240 | RM31.24 |
| 500 | RM0.23924 | RM119.62 |
| 1,000 | RM0.21674 | RM216.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18305 | RM732.20 |
| 8,000 | RM0.17055 | RM1,364.40 |
| 12,000 | RM0.16429 | RM1,971.48 |
| 20,000 | RM0.15735 | RM3,147.00 |
| 28,000 | RM0.15330 | RM4,292.40 |
| 40,000 | RM0.14940 | RM5,976.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

