MMASU105SCG560JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03495
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,650
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03495
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 15,502
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 182,665
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,649
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 58,736
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04402
Datasheet

Parametric Equivalent


KEMET
In Stock: 182,404
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.43585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.21175
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,085
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,487
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 295,279
Unit Price: RM0.39000
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SCG560JFNA01

DigiKey Part Number
587-MMASU105SCG560JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SCG560JFNA01
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SCG560JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03794RM379.40
Manufacturers Standard Package
Unit Price without VAT:RM0.03794
Unit Price with VAT:RM0.04173