
MCASU105SCG0R5BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG0R5BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG0R5BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG0R5BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG0R5BFNA01 |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG0R5BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BNR50 | YAGEO | 55,005 | 13-AC0402BRNPO9BNR50CT-ND | RM0.39000 | Parametric Equivalent |
| AQ0402BRNPO9BNR50 | YAGEO | 9,720 | 13-AQ0402BRNPO9BNR50CT-ND | RM0.87000 | Parametric Equivalent |
| CBR04C508B5GACAUTO | KEMET | 12,547 | 399-CBR04C508B5GACAUTOCT-ND | RM0.67000 | Parametric Equivalent |
| GCM1555C1HR50BA16D | Murata Electronics | 2,495 | 490-GCM1555C1HR50BA16DCT-ND | RM0.39000 | Parametric Equivalent |
| GCQ1555C1HR50BB01D | Murata Electronics | 8,171 | 490-GCQ1555C1HR50BB01DCT-ND | RM0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.09140 | RM9.14 |
| 500 | RM0.06580 | RM32.90 |
| 1,000 | RM0.05792 | RM57.92 |
| 2,500 | RM0.04966 | RM124.15 |
| 5,000 | RM0.04469 | RM223.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04061 | RM406.10 |
| 20,000 | RM0.03726 | RM745.20 |
| 30,000 | RM0.03558 | RM1,067.40 |
| 50,000 | RM0.03372 | RM1,686.00 |
| 70,000 | RM0.03264 | RM2,284.80 |
| 100,000 | RM0.03159 | RM3,159.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

