
MCASU105SCG270JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG270JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG270JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG270JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG270JFNA01 |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG270JFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A270J4T2A | KYOCERA AVX | 4,471 | 478-KAM05ACG1H270JHCT-ND | RM0.51000 | Parametric Equivalent |
| AC0402JRNPO9BN270 | YAGEO | 7,098 | 311-3260-1-ND | RM0.39000 | Parametric Equivalent |
| C0402C270J5GACAUTO | KEMET | 17,799 | 399-15841-1-ND | RM0.39000 | Parametric Equivalent |
| CGA2B2C0G1H270J050BA | TDK | 29,176 | 445-5589-1-ND | RM0.39000 | Parametric Equivalent |
| GCM1555C1H270JA16D | Murata Electronics | 127,041 | 490-12651-1-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.10880 | RM5.44 |
| 100 | RM0.09300 | RM9.30 |
| 500 | RM0.06690 | RM33.45 |
| 1,000 | RM0.05894 | RM58.94 |
| 2,500 | RM0.05056 | RM126.40 |
| 5,000 | RM0.04551 | RM227.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04138 | RM413.80 |
| 20,000 | RM0.03798 | RM759.60 |
| 30,000 | RM0.03628 | RM1,088.40 |
| 50,000 | RM0.03439 | RM1,719.50 |
| 70,000 | RM0.03329 | RM2,330.30 |
| 100,000 | RM0.03223 | RM3,223.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

