
MCASU105SCG5R6DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG5R6DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG5R6DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG5R6DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG5R6DFNA01 |
Description | CAP CER 5.6PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG5R6DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 50 | RM0.09060 | RM4.53 |
| 100 | RM0.07760 | RM7.76 |
| 500 | RM0.05532 | RM27.66 |
| 1,000 | RM0.04854 | RM48.54 |
| 2,500 | RM0.04138 | RM103.45 |
| 5,000 | RM0.03711 | RM185.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03358 | RM335.80 |
| 20,000 | RM0.03069 | RM613.80 |
| 30,000 | RM0.02924 | RM877.20 |
| 50,000 | RM0.02764 | RM1,382.00 |
| 70,000 | RM0.02670 | RM1,869.00 |
| 100,000 | RM0.02580 | RM2,580.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

