
MCASU105SCG681JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG681JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG681JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG681JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG681JFNA01 |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG681JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17880 | RM8.94 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11418 | RM57.09 |
| 1,000 | RM0.10173 | RM101.73 |
| 2,500 | RM0.08868 | RM221.70 |
| 5,000 | RM0.08083 | RM404.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07437 | RM743.70 |
| 20,000 | RM0.06906 | RM1,381.20 |
| 30,000 | RM0.06640 | RM1,992.00 |
| 50,000 | RM0.06345 | RM3,172.50 |
| 70,000 | RM0.06173 | RM4,321.10 |
| 100,000 | RM0.06008 | RM6,008.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

